
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.7V~1.98V、3V~3.63V、3V~3.45V、3.17V~3.45V、3.7V~9V、12V~24V | |
| Sampling Rate | 44.1kHz、48kHz、96kHz、192kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、Link status monitoring、Power-down and reset protection | |
| Interface | I2S、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2437BCPZY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.7V~1.98V、3V~3.63V、3V~3.45V、3.17V~3.45V、3.7V~9V、12V~24V | |
| Sampling Rate | 44.1kHz、48kHz、96kHz、192kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、Link status monitoring、Power-down and reset protection | |
| Interface | I2S、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2437BCPZY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AD2437BCPZY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.