



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | KUU | |
| Package | SOD-123 | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1mA@20V |

* Images are for reference only
B5817W
Extended- Manufacturer
- MFR.Part #
- B5817W
- JLCPCB Part #
- C2909923
- Package
- SOD-123
- Description
- 1 Independent 1A 1mA@20V 20V 25A 450mV@1A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B5817W
- JLCPCB Part #
- C2909923
- Package
- SOD-123
- Description
- 1 Independent 1A 1mA@20V 20V 25A 450mV@1A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B5817W Specifications
B5817W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | KUU | |
| Package | SOD-123 | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1mA@20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B5817W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B5817W Documents
B5817W datasheets or manufacturer documentation.
Datasheet: B5817W Datasheet (PDF)
B5817W Schematic Symbol & PCB Footprint
The B5817W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.