



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | KUU | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@40V |

* Images are for reference only
DS14W
Extended- Manufacturer
- MFR.Part #
- DS14W
- JLCPCB Part #
- C2909919
- Package
- SOD-123FL
- Description
- 1A 40V 500uA@40V 550mV@1A Independent SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS14W
- JLCPCB Part #
- C2909919
- Package
- SOD-123FL
- Description
- 1A 40V 500uA@40V 550mV@1A Independent SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS14W Specifications
DS14W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | KUU | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS14W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS14W Documents
DS14W datasheets or manufacturer documentation.
Datasheet: DS14W Datasheet (PDF)
DS14W Schematic Symbol & PCB Footprint
The DS14W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.