
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | SSOP-4-2.7mm | |
| Load Voltage | 18V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Output Type | FET | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 60mW | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Voltage - Forward(Vf) | 1.47V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APV3111GVY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | SSOP-4-2.7mm | |
| Load Voltage | 18V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Output Type | FET | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 60mW | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Voltage - Forward(Vf) | 1.47V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APV3111GVY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APV3111GVY datasheets or manufacturer documentation.
Datasheet: APV3111GVY Datasheet (PDF)
The APV3111GVY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.