Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BC3600
BC3600 - 1
BC3600 - 2
BC3600 - 3
BC3600 - 4
Extended1/4
* Images are for reference only
BC3600
Attributes
Value
Manufacturer
Bencent
MFR.Part #
BC3600
JLCPCB Part #
C2909706
Package
SMD,4.5x3.2x3.2mm
Description
1pF 2 2kA 3.6kV ±20% SMD,4.5x3.2x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackageSMD,4.5x3.2x3.2mm
Impulse Discharge Current2kA
Impulse Breakdown Voltage(Vimp)4.8kV
Voltage - DC Spark Over (Nom)3.6kV
Operating Temperature Range-40℃~+125℃
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BC3600
BC3600

* Images are for reference only

BC3600

Extended
Manufacturer

Bencent

MFR.Part #
BC3600
JLCPCB Part #
C2909706
Package
SMD,4.5x3.2x3.2mm
Description
1pF 2 2kA 3.6kV ±20% SMD,4.5x3.2x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC3600

* Images are for reference only

BC3600
Extended
Manufacturer

Bencent

MFR.Part #
BC3600
JLCPCB Part #
C2909706
Package
SMD,4.5x3.2x3.2mm
Description
1pF 2 2kA 3.6kV ±20% SMD,4.5x3.2x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC3600 Specifications

BC3600 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackageSMD,4.5x3.2x3.2mm
Impulse Discharge Current2kA
Impulse Breakdown Voltage(Vimp)4.8kV
Voltage - DC Spark Over (Nom)3.6kV
Operating Temperature Range-40℃~+125℃
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC3600. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BC3600 Documents

BC3600 datasheets or manufacturer documentation.

Datasheet: BC3600 Datasheet (PDF)

BC3600 Schematic Symbol & PCB Footprint

The BC3600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.