Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B8G600M
B8G600M - 1
B8G600M - 2
B8G600M - 3
B8G600M - 4
Extended1/4
* Images are for reference only
B8G600M
Attributes
Value
Manufacturer
Bencent
MFR.Part #
B8G600M
JLCPCB Part #
C2909700
Package
Plugin,8x6mm
Description
-40℃~+90℃ 1.3kV 1.5pF 10kA 2 480V~720V 6mm 8mm 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackagePlugin,8x6mm
Impulse Discharge Current10kA
Length6mm
Impulse Breakdown Voltage(Vimp)1.3kV
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)480V~720V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1.5pF
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B8G600M
B8G600M

* Images are for reference only

B8G600M

Extended
Manufacturer

Bencent

MFR.Part #
B8G600M
JLCPCB Part #
C2909700
Package
Plugin,8x6mm
Description
-40℃~+90℃ 1.3kV 1.5pF 10kA 2 480V~720V 6mm 8mm 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B8G600M

* Images are for reference only

B8G600M
Extended
Manufacturer

Bencent

MFR.Part #
B8G600M
JLCPCB Part #
C2909700
Package
Plugin,8x6mm
Description
-40℃~+90℃ 1.3kV 1.5pF 10kA 2 480V~720V 6mm 8mm 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B8G600M Specifications

B8G600M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackagePlugin,8x6mm
Impulse Discharge Current10kA
Length6mm
Impulse Breakdown Voltage(Vimp)1.3kV
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)480V~720V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1.5pF
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B8G600M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B8G600M Documents

B8G600M datasheets or manufacturer documentation.

Datasheet: B8G600M Datasheet (PDF)

B8G600M Schematic Symbol & PCB Footprint

The B8G600M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.