



- Manufacturer
- MFR.Part #
- K9-1267U-H11.8
- JLCPCB Part #
- C2909245
- Package
- Plugin
- Description
- -25℃~+85℃ 10.7mm 100mA 11.9mm 12.7mm 3,000,000 Cycles 30V 5.7mm PC Pin SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Operating Height | 10.7mm | |
| Life | 3,000,000 Cycles | |
| Switch Height | 11.9mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 12.7mm |

* Images are for reference only
K9-1267U-H11.8
Extended- Manufacturer
- MFR.Part #
- K9-1267U-H11.8
- JLCPCB Part #
- C2909245
- Package
- Plugin
- Description
- -25℃~+85℃ 10.7mm 100mA 11.9mm 12.7mm 3,000,000 Cycles 30V 5.7mm PC Pin SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K9-1267U-H11.8
- JLCPCB Part #
- C2909245
- Package
- Plugin
- Description
- -25℃~+85℃ 10.7mm 100mA 11.9mm 12.7mm 3,000,000 Cycles 30V 5.7mm PC Pin SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K9-1267U-H11.8 Specifications
K9-1267U-H11.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Operating Height | 10.7mm | |
| Life | 3,000,000 Cycles | |
| Switch Height | 11.9mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 12.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K9-1267U-H11.8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K9-1267U-H11.8 Documents
K9-1267U-H11.8 datasheets or manufacturer documentation.
Datasheet: K9-1267U-H11.8 Datasheet (PDF)
K9-1267U-H11.8 Schematic Symbol & PCB Footprint
The K9-1267U-H11.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.