Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. NSI8140N1
NSI8140N1 - 1
NSI8140N1 - 2
NSI8140N1 - 3
NSI8140N1 - 4
Extended1/4
* Images are for reference only
NSI8140N1
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
NSI8140N1
JLCPCB Part #
C2909189
Package
SOIC-16
Description
-40℃~+125℃ 0 150Mbps 150kV/us 15ns 2.5V~5.5V 2.5V~5.5V 3750 4 4 Channel direction configurable、Power-on reset High Level SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNOVOSENSE
PackageSOIC-16
Default OutputHigh Level
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps
Number of Channels4
Voltage - Supply(VCCA)2.5V~5.5V
Voltage - Supply(VCCB)2.5V~5.5V
Isolation Voltage(Vrms)3750
Propagation Delay(tpd)15ns
FeaturesChannel direction configurable、Power-on reset
Number of Reverse Channels0
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. NSI8140N1
NSI8140N1

* Images are for reference only

NSI8140N1

Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI8140N1
JLCPCB Part #
C2909189
Package
SOIC-16
Description
-40℃~+125℃ 0 150Mbps 150kV/us 15ns 2.5V~5.5V 2.5V~5.5V 3750 4 4 Channel direction configurable、Power-on reset High Level SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI8140N1

* Images are for reference only

NSI8140N1
Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI8140N1
JLCPCB Part #
C2909189
Package
SOIC-16
Description
-40℃~+125℃ 0 150Mbps 150kV/us 15ns 2.5V~5.5V 2.5V~5.5V 3750 4 4 Channel direction configurable、Power-on reset High Level SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI8140N1 Specifications

NSI8140N1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerNOVOSENSE
PackageSOIC-16
Default OutputHigh Level
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps
Number of Channels4
Voltage - Supply(VCCA)2.5V~5.5V
Voltage - Supply(VCCB)2.5V~5.5V
Isolation Voltage(Vrms)3750
Propagation Delay(tpd)15ns
FeaturesChannel direction configurable、Power-on reset
Number of Reverse Channels0
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSI8140N1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSI8140N1 Documents

NSI8140N1 datasheets or manufacturer documentation.

Datasheet: NSI8140N1 Datasheet (PDF)

NSI8140N1 Schematic Symbol & PCB Footprint

The NSI8140N1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.