


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | SM Switch | |
| Package | SMD | |
| Operating Life | 25,000 Cycles | |
| Operating Temperature | -55℃~+125℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Voltage Rating | 42V | |
| Current Rating | 400mA | |
| Contact Material | Phosphor Bronze | |
| Pin Style | 3 to 3 | |
| Contact Finish | Gold | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Coded Gears | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STAR-16S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | SM Switch | |
| Package | SMD | |
| Operating Life | 25,000 Cycles | |
| Operating Temperature | -55℃~+125℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Voltage Rating | 42V | |
| Current Rating | 400mA | |
| Contact Material | Phosphor Bronze | |
| Pin Style | 3 to 3 | |
| Contact Finish | Gold | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Coded Gears | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STAR-16S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STAR-16S datasheets or manufacturer documentation.
Datasheet: STAR-16S Datasheet (PDF)
The STAR-16S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.