Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. BL8506-45CRM
BL8506-45CRM - 1
BL8506-45CRM - 2
BL8506-45CRM - 3
BL8506-45CRM - 4
Extended1/4
* Images are for reference only
BL8506-45CRM
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL8506-45CRM
JLCPCB Part #
C2909089
Package
SOT-23
Description
-40℃~+85℃@(Ta) 1 20us 4.5V 500nA 700mV~10V Active Low No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerBL(Shanghai Belling)
PackageSOT-23
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout20us
Threshold Voltage4.5V
Voltage - Supply700mV~10V
Output TypePush-pull
Quiescent Current500nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. BL8506-45CRM
BL8506-45CRM

* Images are for reference only

BL8506-45CRM

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8506-45CRM
JLCPCB Part #
C2909089
Package
SOT-23
Description
-40℃~+85℃@(Ta) 1 20us 4.5V 500nA 700mV~10V Active Low No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8506-45CRM

* Images are for reference only

BL8506-45CRM
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8506-45CRM
JLCPCB Part #
C2909089
Package
SOT-23
Description
-40℃~+85℃@(Ta) 1 20us 4.5V 500nA 700mV~10V Active Low No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8506-45CRM Specifications

BL8506-45CRM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerBL(Shanghai Belling)
PackageSOT-23
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout20us
Threshold Voltage4.5V
Voltage - Supply700mV~10V
Output TypePush-pull
Quiescent Current500nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL8506-45CRM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL8506-45CRM Documents

BL8506-45CRM datasheets or manufacturer documentation.

Datasheet: BL8506-45CRM Datasheet (PDF)

BL8506-45CRM Schematic Symbol & PCB Footprint

The BL8506-45CRM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.