Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HM3440
HM3440
Extended
* Images are for reference only
HM3440
Attributes
Value
Manufacturer
H&M Semiconductor
MFR.Part #
HM3440
JLCPCB Part #
C2909084
Package
MSOP-10
Description
-40℃~+85℃ 1 1A 2.7V~5.5V 2.7V~5.5V 350kHz~1.5MHz Adjustable Buck-Boost Buck-Boost Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerH&M Semiconductor
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching350kHz~1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Quiescent Current1mA
FeaturesOvercurrent Protection、Load disconnect、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.7V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HM3440
HM3440

* Images are for reference only

HM3440

Extended
Manufacturer

H&M Semiconductor

MFR.Part #
HM3440
JLCPCB Part #
C2909084
Package
MSOP-10
Description
-40℃~+85℃ 1 1A 2.7V~5.5V 2.7V~5.5V 350kHz~1.5MHz Adjustable Buck-Boost Buck-Boost Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HM3440

* Images are for reference only

HM3440
Extended
Manufacturer

H&M Semiconductor

MFR.Part #
HM3440
JLCPCB Part #
C2909084
Package
MSOP-10
Description
-40℃~+85℃ 1 1A 2.7V~5.5V 2.7V~5.5V 350kHz~1.5MHz Adjustable Buck-Boost Buck-Boost Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HM3440 Specifications

HM3440 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerH&M Semiconductor
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching350kHz~1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Quiescent Current1mA
FeaturesOvercurrent Protection、Load disconnect、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.7V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HM3440. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HM3440 Schematic Symbol & PCB Footprint

The HM3440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.