



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | DAPU | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Battery low voltage detection | |
| Quiescent Current(Iq) | 0.6uA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INS5710A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | DAPU | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Battery low voltage detection | |
| Quiescent Current(Iq) | 0.6uA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INS5710A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INS5710A datasheets or manufacturer documentation.
Datasheet: INS5710A Datasheet (PDF)
The INS5710A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.