Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. RF-BGB170TS-CB-E0
RF-BGB170TS-CB-E0 - 1
RF-BGB170TS-CB-E0 - 2
RF-BGB170TS-CB-E0 - 3
Extended1/3
* Images are for reference only
RF-BGB170TS-CB-E0
Attributes
Value
Manufacturer
Refond
MFR.Part #
RF-BGB170TS-CB-E0
JLCPCB Part #
C2908306
Package
0805
Description
-40℃~+85℃ 140° 20mA 460nm~465nm、465nm~470nm、470nm~475nm、475nm~480nm 65mcd~100mcd、100mcd~150mcd、150mcd~230mcd、230mcd~350mcd 70mW Blue Discrete Diode Top-mount 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerRefond
Package0805
Mounting StyleTop-mount
Wavelength - Dominant460nm~465nm、465nm~470nm、470nm~475nm、475nm~480nm
Operating Temperature-40℃~+85℃
Test Current20mA
Viewing Angle140°
Luminous Intensity65mcd~100mcd、100mcd~150mcd、150mcd~230mcd、230mcd~350mcd
Power(Watts)70mW
Diode ConfigurationDiscrete Diode
Illumination ColorBlue
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. RF-BGB170TS-CB-E0
RF-BGB170TS-CB-E0

* Images are for reference only

RF-BGB170TS-CB-E0

Extended
Manufacturer

Refond

MFR.Part #
RF-BGB170TS-CB-E0
JLCPCB Part #
C2908306
Package
0805
Description
-40℃~+85℃ 140° 20mA 460nm~465nm、465nm~470nm、470nm~475nm、475nm~480nm 65mcd~100mcd、100mcd~150mcd、150mcd~230mcd、230mcd~350mcd 70mW Blue Discrete Diode Top-mount 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BGB170TS-CB-E0

* Images are for reference only

RF-BGB170TS-CB-E0
Extended
Manufacturer

Refond

MFR.Part #
RF-BGB170TS-CB-E0
JLCPCB Part #
C2908306
Package
0805
Description
-40℃~+85℃ 140° 20mA 460nm~465nm、465nm~470nm、470nm~475nm、475nm~480nm 65mcd~100mcd、100mcd~150mcd、150mcd~230mcd、230mcd~350mcd 70mW Blue Discrete Diode Top-mount 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BGB170TS-CB-E0 Specifications

RF-BGB170TS-CB-E0 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerRefond
Package0805
Mounting StyleTop-mount
Wavelength - Dominant460nm~465nm、465nm~470nm、470nm~475nm、475nm~480nm
Operating Temperature-40℃~+85℃
Test Current20mA
Viewing Angle140°
Luminous Intensity65mcd~100mcd、100mcd~150mcd、150mcd~230mcd、230mcd~350mcd
Power(Watts)70mW
Diode ConfigurationDiscrete Diode
Illumination ColorBlue
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BGB170TS-CB-E0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF-BGB170TS-CB-E0 Documents

RF-BGB170TS-CB-E0 datasheets or manufacturer documentation.

Datasheet: RF-BGB170TS-CB-E0 Datasheet (PDF)

RF-BGB170TS-CB-E0 Schematic Symbol & PCB Footprint

The RF-BGB170TS-CB-E0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.