


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0402 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm~635nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Test Current | 5mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Luminous Intensity | 8mcd~65mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-OU0402TS-CE-B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0402 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm~635nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Test Current | 5mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Luminous Intensity | 8mcd~65mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-OU0402TS-CE-B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF-OU0402TS-CE-B1 datasheets or manufacturer documentation.
Datasheet: RF-OU0402TS-CE-B1 Datasheet (PDF)
The RF-OU0402TS-CE-B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.