


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Glass Discharge Tubes | |
| Manufacturer | SURGING | |
| Package | 插件,D2.6xL6.5mm | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 1pF | |
| Insulation Resistance | 100MΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSP-201M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Glass Discharge Tubes | |
| Manufacturer | SURGING | |
| Package | 插件,D2.6xL6.5mm | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Capacitance | 1pF | |
| Insulation Resistance | 100MΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP-201M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSP-201M datasheets or manufacturer documentation.
Datasheet: SSP-201M Datasheet (PDF)
The SSP-201M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.