
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 | |
| Operating Temperature | -65℃~+200℃ | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 350V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 30、40 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Pd - Power Dissipation | 150W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJ10002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 | |
| Operating Temperature | -65℃~+200℃ | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 350V | |
| Emitter-Base Voltage VEBO | 8V | |
| DC Current Gain | 30、40 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Pd - Power Dissipation | 150W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJ10002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MJ10002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.