Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TP8308
TP8308 - 1
TP8308 - 2
TP8308 - 3
TP8308 - 4
Extended1/4
* Images are for reference only
TP8308
Attributes
Value
Manufacturer
TPOWER
MFR.Part #
TP8308
JLCPCB Part #
C29075517
Package
SOT-23-6
Description
-40℃~+150℃ 220kHz 5% 5V~100V 800mA Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTPOWER
PackageSOT-23-6
Constant Current Accuracy5%
TypeDC-DC
Frequency - Switching220kHz
Voltage - Input(DC)5V~100V
Output Current800mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TP8308
TP8308

* Images are for reference only

TP8308

Extended
Manufacturer

TPOWER

MFR.Part #
TP8308
JLCPCB Part #
C29075517
Package
SOT-23-6
Description
-40℃~+150℃ 220kHz 5% 5V~100V 800mA Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP8308

* Images are for reference only

TP8308
Extended
Manufacturer

TPOWER

MFR.Part #
TP8308
JLCPCB Part #
C29075517
Package
SOT-23-6
Description
-40℃~+150℃ 220kHz 5% 5V~100V 800mA Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP8308 Specifications

TP8308 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTPOWER
PackageSOT-23-6
Constant Current Accuracy5%
TypeDC-DC
Frequency - Switching220kHz
Voltage - Input(DC)5V~100V
Output Current800mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP8308. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP8308 Documents

TP8308 datasheets or manufacturer documentation.

Datasheet: TP8308 Datasheet (PDF)

TP8308 Schematic Symbol & PCB Footprint

The TP8308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.