



- Manufacturer
- MFR.Part #
- TP4336
- JLCPCB Part #
- C29075510
- Package
- ESOP-8L
- Description
- -20℃~+85℃ 1 1A 2.8V 4.2V 4.5V~5.5V Linear Charging IC Lithium-ion/Polymer ESOP-8L Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TPOWER | |
| Package | ESOP-8L | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1A | |
| Input Voltage | 4.5V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch | |
| Output Voltage | 5V |

* Images are for reference only
TP4336
Extended- Manufacturer
- MFR.Part #
- TP4336
- JLCPCB Part #
- C29075510
- Package
- ESOP-8L
- Description
- -20℃~+85℃ 1 1A 2.8V 4.2V 4.5V~5.5V Linear Charging IC Lithium-ion/Polymer ESOP-8L Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TP4336
- JLCPCB Part #
- C29075510
- Package
- ESOP-8L
- Description
- -20℃~+85℃ 1 1A 2.8V 4.2V 4.5V~5.5V Linear Charging IC Lithium-ion/Polymer ESOP-8L Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP4336 Specifications
TP4336 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TPOWER | |
| Package | ESOP-8L | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1A | |
| Input Voltage | 4.5V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch | |
| Output Voltage | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP4336. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP4336 Documents
TP4336 datasheets or manufacturer documentation.
Datasheet: TP4336 Datasheet (PDF)
TP4336 Schematic Symbol & PCB Footprint
The TP4336 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.