



- Manufacturer
- MFR.Part #
- 25TRV100MHFC6.3X8
- JLCPCB Part #
- C2905939
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+105℃ 100uF 230mA@100kHz 25V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D6.3xL8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Ripple Current | 230mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
25TRV100MHFC6.3X8
Extended- Manufacturer
- MFR.Part #
- 25TRV100MHFC6.3X8
- JLCPCB Part #
- C2905939
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+105℃ 100uF 230mA@100kHz 25V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25TRV100MHFC6.3X8
- JLCPCB Part #
- C2905939
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+105℃ 100uF 230mA@100kHz 25V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25TRV100MHFC6.3X8 Specifications
25TRV100MHFC6.3X8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D6.3xL8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Ripple Current | 230mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25TRV100MHFC6.3X8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25TRV100MHFC6.3X8 Documents
25TRV100MHFC6.3X8 datasheets or manufacturer documentation.
Datasheet: 25TRV100MHFC6.3X8 Datasheet (PDF)
25TRV100MHFC6.3X8 Schematic Symbol & PCB Footprint
The 25TRV100MHFC6.3X8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.