



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WMEC | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage(AC) | 250V、400V | |
| Tolerance | ±20% | |
| Capacitance | 1.5nF | |
| Ratings | X1,Y2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJE152MG4BW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WMEC | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage(AC) | 250V、400V | |
| Tolerance | ±20% | |
| Capacitance | 1.5nF | |
| Ratings | X1,Y2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJE152MG4BW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HJE152MG4BW datasheets or manufacturer documentation.
Datasheet: HJE152MG4BW Datasheet (PDF)
The HJE152MG4BW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.