Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6260SQVF
LP6260SQVF - 1
LP6260SQVF - 2
LP6260SQVF - 3
LP6260SQVF - 4
Extended1/4
* Images are for reference only
LP6260SQVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP6260SQVF
JLCPCB Part #
C2905706
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 1V~5V 1uA 5V~5.2V Boost Boost Built-in Fixed Yes TDFN-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageTDFN-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Output TypeFixed
Voltage - Supply1V~5V
Output Current1A
Quiescent Current1uA
FeaturesOvercurrent Protection、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6260SQVF
LP6260SQVF

* Images are for reference only

LP6260SQVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6260SQVF
JLCPCB Part #
C2905706
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 1V~5V 1uA 5V~5.2V Boost Boost Built-in Fixed Yes TDFN-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6260SQVF

* Images are for reference only

LP6260SQVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6260SQVF
JLCPCB Part #
C2905706
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1.2MHz 1V~5V 1uA 5V~5.2V Boost Boost Built-in Fixed Yes TDFN-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6260SQVF Specifications

LP6260SQVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageTDFN-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Output TypeFixed
Voltage - Supply1V~5V
Output Current1A
Quiescent Current1uA
FeaturesOvercurrent Protection、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6260SQVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP6260SQVF Documents

LP6260SQVF datasheets or manufacturer documentation.

Datasheet: LP6260SQVF Datasheet (PDF)

LP6260SQVF Schematic Symbol & PCB Footprint

The LP6260SQVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.