Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP2125WTT1G
NUP2125WTT1G - 1
NUP2125WTT1G - 2
NUP2125WTT1G - 3
NUP2125WTT1G - 4
Extended1/4
* Images are for reference only
NUP2125WTT1G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
NUP2125WTT1G
JLCPCB Part #
C2905629
Package
SOT-323
Description
-55℃~+125℃ 10pF 150W@8/20us 200nA 24V 28V 30V 4A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-323
Operating Temperature-55℃~+125℃
Junction Capacitance10pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown28V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP2125WTT1G
NUP2125WTT1G

* Images are for reference only

NUP2125WTT1G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
NUP2125WTT1G
JLCPCB Part #
C2905629
Package
SOT-323
Description
-55℃~+125℃ 10pF 150W@8/20us 200nA 24V 28V 30V 4A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP2125WTT1G

* Images are for reference only

NUP2125WTT1G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
NUP2125WTT1G
JLCPCB Part #
C2905629
Package
SOT-323
Description
-55℃~+125℃ 10pF 150W@8/20us 200nA 24V 28V 30V 4A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP2125WTT1G Specifications

NUP2125WTT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-323
Operating Temperature-55℃~+125℃
Junction Capacitance10pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown28V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUP2125WTT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NUP2125WTT1G Documents

NUP2125WTT1G datasheets or manufacturer documentation.

Datasheet: NUP2125WTT1G Datasheet (PDF)

NUP2125WTT1G Schematic Symbol & PCB Footprint

The NUP2125WTT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.