



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Pengxiang Elec. | |
| Package | Plugin,D8xL10.5mm | |
| Inductance | 1.8mH | |
| Type | Toroidal inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.12mm | |
| DC Resistance(DCR) | 6Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXT100105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Pengxiang Elec. | |
| Package | Plugin,D8xL10.5mm | |
| Inductance | 1.8mH | |
| Type | Toroidal inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.12mm | |
| DC Resistance(DCR) | 6Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXT100105. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXT100105 datasheets or manufacturer documentation.
Datasheet: PXT100105 Datasheet (PDF)
The PXT100105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.