



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Plugin,D4xL11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 62 | |
| Length | 11mm | |
| Interrupt Rating | 50A@250VAC | |
| Diameter (φD) | 4mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4F5A250V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Plugin,D4xL11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 62 | |
| Length | 11mm | |
| Interrupt Rating | 50A@250VAC | |
| Diameter (φD) | 4mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4F5A250V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4F5A250V datasheets or manufacturer documentation.
Datasheet: 4F5A250V Datasheet (PDF)
The 4F5A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.