Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AT8548
AT8548 - 1
AT8548 - 2
AT8548 - 3
Extended1/3
* Images are for reference only
AT8548
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
AT8548
JLCPCB Part #
C2905294
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1.06Ω 1、2 2 2.7V~12V 800mA Bipolar Driver Yes SSOP-10-150mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerZHONGKEWEI
PackageSSOP-10-150mil
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current800mA
FeaturesOver temperature protection、Under-voltage lockout、Power-on reset
Drive TypeBipolar Driver
Control Voltage2.7V~12V
RDS(on)1.06Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AT8548
AT8548

* Images are for reference only

AT8548

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8548
JLCPCB Part #
C2905294
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1.06Ω 1、2 2 2.7V~12V 800mA Bipolar Driver Yes SSOP-10-150mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8548

* Images are for reference only

AT8548
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8548
JLCPCB Part #
C2905294
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1.06Ω 1、2 2 2.7V~12V 800mA Bipolar Driver Yes SSOP-10-150mil Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8548 Specifications

AT8548 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerZHONGKEWEI
PackageSSOP-10-150mil
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current800mA
FeaturesOver temperature protection、Under-voltage lockout、Power-on reset
Drive TypeBipolar Driver
Control Voltage2.7V~12V
RDS(on)1.06Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT8548. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT8548 Documents

AT8548 datasheets or manufacturer documentation.

Datasheet: AT8548 Datasheet (PDF)

AT8548 Schematic Symbol & PCB Footprint

The AT8548 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.