


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-8 | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.1V | |
| Tolerance | 0.3% | |
| Current - Supply | 2.4mA | |
| Dynamic Range | 2500:1 | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 3V~3.6V | |
| Features | Pulse output、Fault detection、Built-in reference source | |
| Pd - Power Dissipation | 8mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL0937B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-8 | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.1V | |
| Tolerance | 0.3% | |
| Current - Supply | 2.4mA | |
| Dynamic Range | 2500:1 | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 3V~3.6V | |
| Features | Pulse output、Fault detection、Built-in reference source | |
| Pd - Power Dissipation | 8mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL0937B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL0937B datasheets or manufacturer documentation.
Datasheet: BL0937B Datasheet (PDF)
The BL0937B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.