Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TD-1222SA-160
TD-1222SA-160 - 1
TD-1222SA-160 - 2
TD-1222SA-160 - 3
TD-1222SA-160 - 4
Extended1/4
* Images are for reference only
TD-1222SA-160
Attributes
Value
Manufacturer
DEALON
MFR.Part #
TD-1222SA-160
JLCPCB Part #
C2905187
Package
SMD,4.8x3.5mm
Description
1.65mm 1.6N 3.5mm 4.8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDEALON
PackageSMD,4.8x3.5mm
Operating Force1.6N
Length4.8mm
Termination StyleSMD(SMT) Tab
with BracketWithout Bracket
Switch Height1.65mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TD-1222SA-160
TD-1222SA-160

* Images are for reference only

TD-1222SA-160

Extended
Manufacturer

DEALON

MFR.Part #
TD-1222SA-160
JLCPCB Part #
C2905187
Package
SMD,4.8x3.5mm
Description
1.65mm 1.6N 3.5mm 4.8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD-1222SA-160

* Images are for reference only

TD-1222SA-160
Extended
Manufacturer

DEALON

MFR.Part #
TD-1222SA-160
JLCPCB Part #
C2905187
Package
SMD,4.8x3.5mm
Description
1.65mm 1.6N 3.5mm 4.8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD-1222SA-160 Specifications

TD-1222SA-160 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDEALON
PackageSMD,4.8x3.5mm
Operating Force1.6N
Length4.8mm
Termination StyleSMD(SMT) Tab
with BracketWithout Bracket
Switch Height1.65mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD-1222SA-160. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD-1222SA-160 Documents

TD-1222SA-160 datasheets or manufacturer documentation.

Datasheet: TD-1222SA-160 Datasheet (PDF)

TD-1222SA-160 Schematic Symbol & PCB Footprint

The TD-1222SA-160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.