Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-1105AH-8.0H-250
TC-1105AH-8.0H-250 - 1
TC-1105AH-8.0H-250 - 2
TC-1105AH-8.0H-250 - 3
TC-1105AH-8.0H-250 - 4
Extended1/4
* Images are for reference only
TC-1105AH-8.0H-250
Attributes
Value
Manufacturer
DEALON
MFR.Part #
TC-1105AH-8.0H-250
JLCPCB Part #
C2905138
Package
弯插,7.3x7.1mm
Description
2.5N 7.1mm 7.3mm 8mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.3x7.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDEALON
Package弯插,7.3x7.1mm
Operating Force2.5N
Length7.3mm
Termination StylePC Pin
Actuator StyleRound Button
with BracketWith Bracket
Switch Height8mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width7.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TC-1105AH-8.0H-250
TC-1105AH-8.0H-250

* Images are for reference only

TC-1105AH-8.0H-250

Extended
Manufacturer

DEALON

MFR.Part #
TC-1105AH-8.0H-250
JLCPCB Part #
C2905138
Package
弯插,7.3x7.1mm
Description
2.5N 7.1mm 7.3mm 8mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.3x7.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-1105AH-8.0H-250

* Images are for reference only

TC-1105AH-8.0H-250
Extended
Manufacturer

DEALON

MFR.Part #
TC-1105AH-8.0H-250
JLCPCB Part #
C2905138
Package
弯插,7.3x7.1mm
Description
2.5N 7.1mm 7.3mm 8mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插,7.3x7.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC-1105AH-8.0H-250 Specifications

TC-1105AH-8.0H-250 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDEALON
Package弯插,7.3x7.1mm
Operating Force2.5N
Length7.3mm
Termination StylePC Pin
Actuator StyleRound Button
with BracketWith Bracket
Switch Height8mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width7.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC-1105AH-8.0H-250. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC-1105AH-8.0H-250 Documents

TC-1105AH-8.0H-250 datasheets or manufacturer documentation.

Datasheet: TC-1105AH-8.0H-250 Datasheet (PDF)

TC-1105AH-8.0H-250 Schematic Symbol & PCB Footprint

The TC-1105AH-8.0H-250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.