Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ZH-2A
ZH-2A - 1
ZH-2A - 2
ZH-2A - 3
ZH-2A - 4
Extended1/4
* Images are for reference only
ZH-2A
Attributes
Value
Manufacturer
DEALON
MFR.Part #
ZH-2A
JLCPCB Part #
C2904935
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 1x2P 2 2P 3.5mm 4.5mm 4.5mm 50V Through Hole White ZH 插件,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEALON
PackagePlugin,P=1.5mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
ColorWhite
Pins Structure1x2P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board3.5mm
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Reference SeriesZH
Number of Pins2P
Pitch1.5mm
Z-Height of the Board4.5mm
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. ZH-2A
ZH-2A

* Images are for reference only

ZH-2A

Extended
Manufacturer

DEALON

MFR.Part #
ZH-2A
JLCPCB Part #
C2904935
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 1x2P 2 2P 3.5mm 4.5mm 4.5mm 50V Through Hole White ZH 插件,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH-2A

* Images are for reference only

ZH-2A
Extended
Manufacturer

DEALON

MFR.Part #
ZH-2A
JLCPCB Part #
C2904935
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 1x2P 2 2P 3.5mm 4.5mm 4.5mm 50V Through Hole White ZH 插件,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH-2A Specifications

ZH-2A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEALON
PackagePlugin,P=1.5mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
ColorWhite
Pins Structure1x2P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board3.5mm
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Reference SeriesZH
Number of Pins2P
Pitch1.5mm
Z-Height of the Board4.5mm
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH-2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH-2A Documents

ZH-2A datasheets or manufacturer documentation.

Datasheet: ZH-2A Datasheet (PDF)

ZH-2A Schematic Symbol & PCB Footprint

The ZH-2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.