Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H2001ADG
H2001ADG - 1
H2001ADG - 2
H2001ADG - 3
Extended1/3
* Images are for reference only
H2001ADG
Attributes
Value
Manufacturer
Dongguan Mentech Optical & Magnetic
MFR.Part #
H2001ADG
JLCPCB Part #
C2904706
Package
DIP-20P,25.2x10mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 2 350uH Non-POE DIP-20P,25.2x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDongguan Mentech Optical & Magnetic
PackageDIP-20P,25.2x10mm
FunctionNon-POE
Inductance350uH
Number of Channels2
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H2001ADG
H2001ADG

* Images are for reference only

H2001ADG

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
H2001ADG
JLCPCB Part #
C2904706
Package
DIP-20P,25.2x10mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 2 350uH Non-POE DIP-20P,25.2x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2001ADG

* Images are for reference only

H2001ADG
Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
H2001ADG
JLCPCB Part #
C2904706
Package
DIP-20P,25.2x10mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 2 350uH Non-POE DIP-20P,25.2x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2001ADG Specifications

H2001ADG technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDongguan Mentech Optical & Magnetic
PackageDIP-20P,25.2x10mm
FunctionNon-POE
Inductance350uH
Number of Channels2
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2001ADG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H2001ADG Documents

H2001ADG datasheets or manufacturer documentation.

Datasheet: H2001ADG Datasheet (PDF)

H2001ADG Schematic Symbol & PCB Footprint

The H2001ADG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.