



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 585nm~590nm、590nm~595nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Forward Current | 5mA | |
| Luminous Intensity | 18mcd~28mcd、28mcd~43mcd、43mcd~65mcd、65mcd~100mcd | |
| Power(Watts) | 46mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-YHB190TS-CB-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 585nm~590nm、590nm~595nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Forward Current | 5mA | |
| Luminous Intensity | 18mcd~28mcd、28mcd~43mcd、43mcd~65mcd、65mcd~100mcd | |
| Power(Watts) | 46mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-YHB190TS-CB-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF-YHB190TS-CB-B datasheets or manufacturer documentation.
Datasheet: RF-YHB190TS-CB-B Datasheet (PDF)
The RF-YHB190TS-CB-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.