Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AD202JN
AD202JN - 1
AD202JN - 2
AD202JN - 3
AD202JN - 4
Extended1/4
* Images are for reference only
AD202JN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD202JN
JLCPCB Part #
C2903962
Package
PDIP-11
Description
-40℃~+85℃ 1~100 2kHz 30pA 750 Low-Power Consumption、Integrated isolated power supply Single-Ended PDIP-11 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackagePDIP-11
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Isolation Voltage(Vrms)750
-3dB Bandwidth2kHz
FeaturesLow-Power Consumption、Integrated isolated power supply
Ib - Input Bias Current30pA
Gain1~100
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AD202JN
AD202JN

* Images are for reference only

AD202JN

Extended
Manufacturer

Analog Devices

MFR.Part #
AD202JN
JLCPCB Part #
C2903962
Package
PDIP-11
Description
-40℃~+85℃ 1~100 2kHz 30pA 750 Low-Power Consumption、Integrated isolated power supply Single-Ended PDIP-11 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD202JN

* Images are for reference only

AD202JN
Extended
Manufacturer

Analog Devices

MFR.Part #
AD202JN
JLCPCB Part #
C2903962
Package
PDIP-11
Description
-40℃~+85℃ 1~100 2kHz 30pA 750 Low-Power Consumption、Integrated isolated power supply Single-Ended PDIP-11 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD202JN Specifications

AD202JN technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackagePDIP-11
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Isolation Voltage(Vrms)750
-3dB Bandwidth2kHz
FeaturesLow-Power Consumption、Integrated isolated power supply
Ib - Input Bias Current30pA
Gain1~100
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD202JN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD202JN Documents

AD202JN datasheets or manufacturer documentation.

Datasheet: AD202JN Datasheet (PDF)

AD202JN Schematic Symbol & PCB Footprint

The AD202JN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.