


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Harmonics | -40dBc | |
| frequency range | 20.9GHz~23.9GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| operating temperature | -40℃~+85℃ | |
| phase noise | -95dBc/Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC738LP4ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-24(4x4) | |
| Harmonics | -40dBc | |
| frequency range | 20.9GHz~23.9GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| operating temperature | -40℃~+85℃ | |
| phase noise | -95dBc/Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC738LP4ETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC738LP4ETR datasheets or manufacturer documentation.
Datasheet: HMC738LP4ETR Datasheet (PDF)
The HMC738LP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.