Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E30-400M20S(4438)
E30-400M20S(4438) - 1
E30-400M20S(4438) - 2
E30-400M20S(4438) - 3
Extended1/3
* Images are for reference only
E30-400M20S(4438)
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E30-400M20S(4438)
JLCPCB Part #
C2903766
Package
SMD,20x14mm
Description
-113dBm -40℃~+85℃ 1.8V~3.6V 100mA 16.5mA 2.5km 20dBm GFSK SPI Transceiver SMD,20x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,20x14mm
Antenna TypeIPX接口
Operating Temperature-40℃~+85℃
Sensitivity-113dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency425MHz、525MHz
Communication Distance2.5km
Interface TypeSPI
Receive Current16.5mA
Send Current100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E30-400M20S(4438)
E30-400M20S(4438)

* Images are for reference only

E30-400M20S(4438)

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E30-400M20S(4438)
JLCPCB Part #
C2903766
Package
SMD,20x14mm
Description
-113dBm -40℃~+85℃ 1.8V~3.6V 100mA 16.5mA 2.5km 20dBm GFSK SPI Transceiver SMD,20x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E30-400M20S(4438)

* Images are for reference only

E30-400M20S(4438)
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E30-400M20S(4438)
JLCPCB Part #
C2903766
Package
SMD,20x14mm
Description
-113dBm -40℃~+85℃ 1.8V~3.6V 100mA 16.5mA 2.5km 20dBm GFSK SPI Transceiver SMD,20x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E30-400M20S(4438) Specifications

E30-400M20S(4438) technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,20x14mm
Antenna TypeIPX接口
Operating Temperature-40℃~+85℃
Sensitivity-113dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency425MHz、525MHz
Communication Distance2.5km
Interface TypeSPI
Receive Current16.5mA
Send Current100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E30-400M20S(4438). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E30-400M20S(4438) Documents

E30-400M20S(4438) datasheets or manufacturer documentation.

Datasheet: E30-400M20S(4438) Datasheet (PDF)

E30-400M20S(4438) Schematic Symbol & PCB Footprint

The E30-400M20S(4438) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.