Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E330-400T13S
E330-400T13S - 1
E330-400T13S - 2
E330-400T13S - 3
Extended1/3
* Images are for reference only
E330-400T13S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E330-400T13S
JLCPCB Part #
C2903764
Package
SMD,16x26mm
Description
Module reset function、Restore factory settings function SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,16x26mm
Antenna TypeIPEX interface
Sensitivity-119dBm
Output Power(Max)13dBm
Modulation SystemFSK
Voltage - Supply3V~5.5V
ModelTransceiver
Frequency433MHz、470MHz
Communication Distance2.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Send Current32mA
Receive Current6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E330-400T13S
E330-400T13S

* Images are for reference only

E330-400T13S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E330-400T13S
JLCPCB Part #
C2903764
Package
SMD,16x26mm
Description
Module reset function、Restore factory settings function SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E330-400T13S

* Images are for reference only

E330-400T13S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E330-400T13S
JLCPCB Part #
C2903764
Package
SMD,16x26mm
Description
Module reset function、Restore factory settings function SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E330-400T13S Specifications

E330-400T13S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,16x26mm
Antenna TypeIPEX interface
Sensitivity-119dBm
Output Power(Max)13dBm
Modulation SystemFSK
Voltage - Supply3V~5.5V
ModelTransceiver
Frequency433MHz、470MHz
Communication Distance2.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Send Current32mA
Receive Current6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E330-400T13S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E330-400T13S Documents

E330-400T13S datasheets or manufacturer documentation.

Datasheet: E330-400T13S Datasheet (PDF)

E330-400T13S Schematic Symbol & PCB Footprint

The E330-400T13S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.