Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E73-2G4M04S1F
E73-2G4M04S1F - 1
E73-2G4M04S1F - 2
E73-2G4M04S1F - 3
Extended1/3
* Images are for reference only
E73-2G4M04S1F
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E73-2G4M04S1F
JLCPCB Part #
C2903760
Package
SMD,28.7x17.5mm
Description
-104dBm、-97dBm -40℃~+85℃ 120m 13mA 18mA 3.3V 4dBm Bluetooth 5.1 GPIO、PWM、SPI、ADC、I2C、DMA Mesh networking nRF52811 chip SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,28.7x17.5mm
Operating Temperature-40℃~+85℃
Sensitivity-104dBm、-97dBm
Output Power(Max)4dBm
Voltage - Supply3.3V
FeaturesMesh networking
Utilized IC / PartnRF52811 chip
Communication Distance120m
Interface TypeGPIO、PWM、SPI、ADC、I2C、DMA
Send Current18mA
Receive Current13mA
Wireless StandardBluetooth 5.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. E73-2G4M04S1F
E73-2G4M04S1F

* Images are for reference only

E73-2G4M04S1F

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E73-2G4M04S1F
JLCPCB Part #
C2903760
Package
SMD,28.7x17.5mm
Description
-104dBm、-97dBm -40℃~+85℃ 120m 13mA 18mA 3.3V 4dBm Bluetooth 5.1 GPIO、PWM、SPI、ADC、I2C、DMA Mesh networking nRF52811 chip SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E73-2G4M04S1F

* Images are for reference only

E73-2G4M04S1F
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E73-2G4M04S1F
JLCPCB Part #
C2903760
Package
SMD,28.7x17.5mm
Description
-104dBm、-97dBm -40℃~+85℃ 120m 13mA 18mA 3.3V 4dBm Bluetooth 5.1 GPIO、PWM、SPI、ADC、I2C、DMA Mesh networking nRF52811 chip SMD,28.7x17.5mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E73-2G4M04S1F Specifications

E73-2G4M04S1F technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,28.7x17.5mm
Operating Temperature-40℃~+85℃
Sensitivity-104dBm、-97dBm
Output Power(Max)4dBm
Voltage - Supply3.3V
FeaturesMesh networking
Utilized IC / PartnRF52811 chip
Communication Distance120m
Interface TypeGPIO、PWM、SPI、ADC、I2C、DMA
Send Current18mA
Receive Current13mA
Wireless StandardBluetooth 5.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E73-2G4M04S1F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E73-2G4M04S1F Documents

E73-2G4M04S1F datasheets or manufacturer documentation.

Datasheet: E73-2G4M04S1F Datasheet (PDF)

E73-2G4M04S1F Schematic Symbol & PCB Footprint

The E73-2G4M04S1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.