



- Manufacturer
- MFR.Part #
- CIM3N150
- JLCPCB Part #
- C2902431
- Package
- TO-247-3
- Description
- -55℃~+150℃ 1.5kV 1.938nF 104pF 2.4pF 3A 5V 83W 8Ω@10V 9.3nC@10V TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.938nF | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 104pF | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 8Ω@10V |

* Images are for reference only
CIM3N150
Extended- Manufacturer
- MFR.Part #
- CIM3N150
- JLCPCB Part #
- C2902431
- Package
- TO-247-3
- Description
- -55℃~+150℃ 1.5kV 1.938nF 104pF 2.4pF 3A 5V 83W 8Ω@10V 9.3nC@10V TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CIM3N150
- JLCPCB Part #
- C2902431
- Package
- TO-247-3
- Description
- -55℃~+150℃ 1.5kV 1.938nF 104pF 2.4pF 3A 5V 83W 8Ω@10V 9.3nC@10V TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIM3N150 Specifications
CIM3N150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.938nF | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.4pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 104pF | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 8Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIM3N150. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIM3N150 Documents
CIM3N150 datasheets or manufacturer documentation.
Datasheet: CIM3N150 Datasheet (PDF)
CIM3N150 Schematic Symbol & PCB Footprint
The CIM3N150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.