Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. LP5300CB6F
LP5300CB6F - 1
LP5300CB6F - 2
LP5300CB6F - 3
LP5300CB6F - 4
Extended1/4
* Images are for reference only
LP5300CB6F
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5300CB6F
JLCPCB Part #
C2902422
Package
SOT-23-6
Description
-40℃~+105℃ 1.295mm 184mΩ 2.997mm 3.099mm 3.3V~26V Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerLOWPOWER
PackageSOT-23-6
Voltage Rating3.3V~26V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)184mΩ
Length3.099mm
FeaturesUnder-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height1.295mm
Width2.997mm
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. LP5300CB6F
LP5300CB6F

* Images are for reference only

LP5300CB6F

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5300CB6F
JLCPCB Part #
C2902422
Package
SOT-23-6
Description
-40℃~+105℃ 1.295mm 184mΩ 2.997mm 3.099mm 3.3V~26V Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5300CB6F

* Images are for reference only

LP5300CB6F
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5300CB6F
JLCPCB Part #
C2902422
Package
SOT-23-6
Description
-40℃~+105℃ 1.295mm 184mΩ 2.997mm 3.099mm 3.3V~26V Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5300CB6F Specifications

LP5300CB6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerLOWPOWER
PackageSOT-23-6
Voltage Rating3.3V~26V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)184mΩ
Length3.099mm
FeaturesUnder-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height1.295mm
Width2.997mm
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5300CB6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5300CB6F Documents

LP5300CB6F datasheets or manufacturer documentation.

Datasheet: LP5300CB6F Datasheet (PDF)

LP5300CB6F Schematic Symbol & PCB Footprint

The LP5300CB6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.