


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | USB Type-C 2.0 | |
| Current - Supply | 3.1mA | |
| Quiescent Supply Current | 850uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FUSB3307D6MNWTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | USB Type-C 2.0 | |
| Current - Supply | 3.1mA | |
| Quiescent Supply Current | 850uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB3307D6MNWTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FUSB3307D6MNWTWG datasheets or manufacturer documentation.
Datasheet: FUSB3307D6MNWTWG Datasheet (PDF)
The FUSB3307D6MNWTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.