Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL31001MNITWG
NCL31001MNITWG - 1
NCL31001MNITWG - 2
NCL31001MNITWG - 3
Extended1/3
* Images are for reference only
NCL31001MNITWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCL31001MNITWG
JLCPCB Part #
C2902113
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1‰ 21.5V~57V 3A 44.4kHz~1MHz 4V~38V Analog、PWM Buck DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-48-EP(7x7)
Constant Current Accuracy1‰
TypeDC-DC
Number of Channels1
Frequency - Switching44.4kHz~1MHz
Voltage - Input(DC)21.5V~57V
Output Current3A
FeaturesOver Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage4V~38V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL31001MNITWG
NCL31001MNITWG

* Images are for reference only

NCL31001MNITWG

Extended
Manufacturer

onsemi

MFR.Part #
NCL31001MNITWG
JLCPCB Part #
C2902113
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1‰ 21.5V~57V 3A 44.4kHz~1MHz 4V~38V Analog、PWM Buck DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL31001MNITWG

* Images are for reference only

NCL31001MNITWG
Extended
Manufacturer

onsemi

MFR.Part #
NCL31001MNITWG
JLCPCB Part #
C2902113
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1‰ 21.5V~57V 3A 44.4kHz~1MHz 4V~38V Analog、PWM Buck DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL31001MNITWG Specifications

NCL31001MNITWG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-48-EP(7x7)
Constant Current Accuracy1‰
TypeDC-DC
Number of Channels1
Frequency - Switching44.4kHz~1MHz
Voltage - Input(DC)21.5V~57V
Output Current3A
FeaturesOver Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage4V~38V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCL31001MNITWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCL31001MNITWG Documents

NCL31001MNITWG datasheets or manufacturer documentation.

Datasheet: NCL31001MNITWG Datasheet (PDF)

NCL31001MNITWG Schematic Symbol & PCB Footprint

The NCL31001MNITWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.