
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2.2x2.2) | |
| Ron | 1Ω、3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 550MHz | |
| Number of Channels | 6 | |
| Applications | USB、Telecom、Audio | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Fault protection、Control interface integration | |
| Turn-off time | 15us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA4485UCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2.2x2.2) | |
| Ron | 1Ω、3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 550MHz | |
| Number of Channels | 6 | |
| Applications | USB、Telecom、Audio | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Fault protection、Control interface integration | |
| Turn-off time | 15us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA4485UCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA4485UCX datasheets or manufacturer documentation.
Datasheet: FSA4485UCX Datasheet (PDF)
The FSA4485UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.