Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4318ALCDR2G
NCP4318ALCDR2G - 1
NCP4318ALCDR2G - 2
NCP4318ALCDR2G - 3
Extended1/3
* Images are for reference only
NCP4318ALCDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP4318ALCDR2G
JLCPCB Part #
C2902032
Package
SOIC-8
Description
SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Peak Output Current(Source)1.5A
Number of Channels2
Frequency - Switching500kHz
Peak Output Current(Sink)4.5A
Operating Voltage6.5V~35V
Applicable to AC-DC ArchitectureLLC
Quiescent Current100uA
FeaturesAdaptive synchronous rectification control、Abnormal state protection、Programmable dead-time、Reverse current detection and suppression、Drive capability configurable
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4318ALCDR2G
NCP4318ALCDR2G

* Images are for reference only

NCP4318ALCDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP4318ALCDR2G
JLCPCB Part #
C2902032
Package
SOIC-8
Description
SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4318ALCDR2G

* Images are for reference only

NCP4318ALCDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP4318ALCDR2G
JLCPCB Part #
C2902032
Package
SOIC-8
Description
SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4318ALCDR2G Specifications

NCP4318ALCDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Peak Output Current(Source)1.5A
Number of Channels2
Frequency - Switching500kHz
Peak Output Current(Sink)4.5A
Operating Voltage6.5V~35V
Applicable to AC-DC ArchitectureLLC
Quiescent Current100uA
FeaturesAdaptive synchronous rectification control、Abnormal state protection、Programmable dead-time、Reverse current detection and suppression、Drive capability configurable
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4318ALCDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP4318ALCDR2G Documents

NCP4318ALCDR2G datasheets or manufacturer documentation.

Datasheet: NCP4318ALCDR2G Datasheet (PDF)

NCP4318ALCDR2G Schematic Symbol & PCB Footprint

The NCP4318ALCDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.