Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LV8344CGR2G
LV8344CGR2G
Extended
* Images are for reference only
LV8344CGR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LV8344CGR2G
JLCPCB Part #
C2902011
Package
TSSOP-14-EP
Description
-40℃~+105℃ 1A 6V~34V Single Phase Yes TSSOP-14-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageTSSOP-14-EP
Operating Temperature-40℃~+105℃
Integrated FETsYes
Voltage - Supply6V~34V
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeSingle Phase
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LV8344CGR2G
LV8344CGR2G

* Images are for reference only

LV8344CGR2G

Extended
Manufacturer

onsemi

MFR.Part #
LV8344CGR2G
JLCPCB Part #
C2902011
Package
TSSOP-14-EP
Description
-40℃~+105℃ 1A 6V~34V Single Phase Yes TSSOP-14-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV8344CGR2G

* Images are for reference only

LV8344CGR2G
Extended
Manufacturer

onsemi

MFR.Part #
LV8344CGR2G
JLCPCB Part #
C2902011
Package
TSSOP-14-EP
Description
-40℃~+105℃ 1A 6V~34V Single Phase Yes TSSOP-14-EP Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV8344CGR2G Specifications

LV8344CGR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageTSSOP-14-EP
Operating Temperature-40℃~+105℃
Integrated FETsYes
Voltage - Supply6V~34V
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeSingle Phase
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8344CGR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LV8344CGR2G Documents

LV8344CGR2G datasheets or manufacturer documentation.

Datasheet: LV8344CGR2G Datasheet (PDF)

LV8344CGR2G Schematic Symbol & PCB Footprint

The LV8344CGR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.