Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8187AMLEADJTCG
NCV8187AMLEADJTCG - 1
NCV8187AMLEADJTCG - 2
NCV8187AMLEADJTCG - 3
Extended1/3
* Images are for reference only
NCV8187AMLEADJTCG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8187AMLEADJTCG
JLCPCB Part #
C2902006
Package
DFN-8-EP(3x3)
Description
-40℃~+150℃@(Tj) 1 1.75A 15uVrms 165mV@(1A) 30uA 5.5V 75dB@(1kHz) 800mV~5.2V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-8-EP(3x3)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Noise15uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.75A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Built-in soft-start
Voltage Dropout165mV@(1A)
Output Voltage800mV~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8187AMLEADJTCG
NCV8187AMLEADJTCG

* Images are for reference only

NCV8187AMLEADJTCG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8187AMLEADJTCG
JLCPCB Part #
C2902006
Package
DFN-8-EP(3x3)
Description
-40℃~+150℃@(Tj) 1 1.75A 15uVrms 165mV@(1A) 30uA 5.5V 75dB@(1kHz) 800mV~5.2V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8187AMLEADJTCG

* Images are for reference only

NCV8187AMLEADJTCG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8187AMLEADJTCG
JLCPCB Part #
C2902006
Package
DFN-8-EP(3x3)
Description
-40℃~+150℃@(Tj) 1 1.75A 15uVrms 165mV@(1A) 30uA 5.5V 75dB@(1kHz) 800mV~5.2V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8187AMLEADJTCG Specifications

NCV8187AMLEADJTCG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-8-EP(3x3)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Noise15uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.75A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Built-in soft-start
Voltage Dropout165mV@(1A)
Output Voltage800mV~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8187AMLEADJTCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8187AMLEADJTCG Documents

NCV8187AMLEADJTCG datasheets or manufacturer documentation.

Datasheet: NCV8187AMLEADJTCG Datasheet (PDF)

NCV8187AMLEADJTCG Schematic Symbol & PCB Footprint

The NCV8187AMLEADJTCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.