Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BTLU0010050G7H6D10
BTLU0010050G7H6D10 - 1
BTLU0010050G7H6D10 - 2
BTLU0010050G7H6D10 - 3
BTLU0010050G7H6D10 - 4
Extended1/4
* Images are for reference only
BTLU0010050G7H6D10
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BTLU0010050G7H6D10
JLCPCB Part #
C2900834
Package
0402
Description
-40℃~+85℃ 0.5mm 0.5mm 10dB 180°@±12° 1dB 1mm 2dB 50Ω:100Ω 703MHz~803MHz 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerChilisin Elec
Package0402
Frequency Range703MHz~803MHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±12°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1mm
Amplitude Balance (Max)2dB
Height0.5mm
Insertion Loss (Max)1dB
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BTLU0010050G7H6D10
BTLU0010050G7H6D10

* Images are for reference only

BTLU0010050G7H6D10

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BTLU0010050G7H6D10
JLCPCB Part #
C2900834
Package
0402
Description
-40℃~+85℃ 0.5mm 0.5mm 10dB 180°@±12° 1dB 1mm 2dB 50Ω:100Ω 703MHz~803MHz 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTLU0010050G7H6D10

* Images are for reference only

BTLU0010050G7H6D10
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BTLU0010050G7H6D10
JLCPCB Part #
C2900834
Package
0402
Description
-40℃~+85℃ 0.5mm 0.5mm 10dB 180°@±12° 1dB 1mm 2dB 50Ω:100Ω 703MHz~803MHz 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTLU0010050G7H6D10 Specifications

BTLU0010050G7H6D10 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerChilisin Elec
Package0402
Frequency Range703MHz~803MHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±12°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1mm
Amplitude Balance (Max)2dB
Height0.5mm
Insertion Loss (Max)1dB
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTLU0010050G7H6D10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTLU0010050G7H6D10 Documents

BTLU0010050G7H6D10 datasheets or manufacturer documentation.

Datasheet: BTLU0010050G7H6D10 Datasheet (PDF)

BTLU0010050G7H6D10 Schematic Symbol & PCB Footprint

The BTLU0010050G7H6D10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.