Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. JSMCV520
JSMCV520 - 1
JSMCV520 - 2
JSMCV520 - 3
Extended1/3
* Images are for reference only
JSMCV520
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSMCV520
JLCPCB Part #
C2900652
Package
HVQFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up ISO 14443A,MIFARE SPI HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerJSMSEMI
PackageHVQFN-32-EP(5x5)
agreementISO 14443A,MIFARE
Voltage - Supply2.5V~3.6V
Quiescent Current5uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. JSMCV520
JSMCV520

* Images are for reference only

JSMCV520

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSMCV520
JLCPCB Part #
C2900652
Package
HVQFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up ISO 14443A,MIFARE SPI HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSMCV520

* Images are for reference only

JSMCV520
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSMCV520
JLCPCB Part #
C2900652
Package
HVQFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up ISO 14443A,MIFARE SPI HVQFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSMCV520 Specifications

JSMCV520 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerJSMSEMI
PackageHVQFN-32-EP(5x5)
agreementISO 14443A,MIFARE
Voltage - Supply2.5V~3.6V
Quiescent Current5uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSMCV520. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSMCV520 Documents

JSMCV520 datasheets or manufacturer documentation.

Datasheet: JSMCV520 Datasheet (PDF)

JSMCV520 Schematic Symbol & PCB Footprint

The JSMCV520 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.