Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM545
JSM545 - 1
JSM545 - 2
JSM545 - 3
Extended1/3
* Images are for reference only
JSM545
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM545
JLCPCB Part #
C2900626
Package
SOT-23
Description
-40℃~+150℃ 2.7V~30V 25mA 4mT 6mT Open-drain Reverse voltage protection、Short-Circuit Protection、Built-in Schmitt trigger、Under-voltage lockout、Over temperature protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points4mT
Output TypeOpen-drain
Voltage - Supply2.7V~30V
Output Current25mA
FeaturesReverse voltage protection、Short-Circuit Protection、Built-in Schmitt trigger、Under-voltage lockout、Over temperature protection
Operation Points6mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. JSM545
JSM545

* Images are for reference only

JSM545

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM545
JLCPCB Part #
C2900626
Package
SOT-23
Description
-40℃~+150℃ 2.7V~30V 25mA 4mT 6mT Open-drain Reverse voltage protection、Short-Circuit Protection、Built-in Schmitt trigger、Under-voltage lockout、Over temperature protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM545

* Images are for reference only

JSM545
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM545
JLCPCB Part #
C2900626
Package
SOT-23
Description
-40℃~+150℃ 2.7V~30V 25mA 4mT 6mT Open-drain Reverse voltage protection、Short-Circuit Protection、Built-in Schmitt trigger、Under-voltage lockout、Over temperature protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM545 Specifications

JSM545 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerJSMSEMI
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points4mT
Output TypeOpen-drain
Voltage - Supply2.7V~30V
Output Current25mA
FeaturesReverse voltage protection、Short-Circuit Protection、Built-in Schmitt trigger、Under-voltage lockout、Over temperature protection
Operation Points6mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM545. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM545 Documents

JSM545 datasheets or manufacturer documentation.

Datasheet: JSM545 Datasheet (PDF)

JSM545 Schematic Symbol & PCB Footprint

The JSM545 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.