
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-3P,3.9x3.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 37nm | |
| Voltage - DC Reverse(Vr) | 1.2V | |
| Viewing Angle | 150° | |
| Radiant Intensity | 280mW/sr@IF=1A | |
| Pd - Power Dissipation | 5.2W | |
| Wavelength | 940nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.65V、2.75V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH 4726AS A01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-3P,3.9x3.9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 37nm | |
| Voltage - DC Reverse(Vr) | 1.2V | |
| Viewing Angle | 150° | |
| Radiant Intensity | 280mW/sr@IF=1A | |
| Pd - Power Dissipation | 5.2W | |
| Wavelength | 940nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.65V、2.75V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4726AS A01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SFH 4726AS A01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.