SFH 4258-VAW-Z
Extended
* Images are for reference only
SFH 4258-VAW-Z
Attributes
Value
Manufacturer
MFR.Part #
SFH 4258-VAW-Z
JLCPCB Part #
C2900349
Package
SMD-4P
Description
-40℃~+100℃ 1.5V 63mW/sr@IF=100mA 860nm SMD-4P Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-4P
Operating Temperature-40℃~+100℃
Half wave width30nm
Voltage - DC Reverse(Vr)12V
Viewing Angle30°
Radiant Intensity63mW/sr@IF=100mA
Pd - Power Dissipation180mW
Wavelength860nm
Voltage - Forward(Vf)1.5V