
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-4(2.6x3) | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 42nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Radiant Intensity | 18mW/sr@IF=100mA | |
| Pd - Power Dissipation | 180mW | |
| Wavelength | 950nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Current - DC Forward(If) | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH 4240-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-4(2.6x3) | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 42nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 60° | |
| Radiant Intensity | 18mW/sr@IF=100mA | |
| Pd - Power Dissipation | 180mW | |
| Wavelength | 950nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Current - DC Forward(If) | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4240-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFH 4240-Z datasheets or manufacturer documentation.
Datasheet: SFH 4240-Z Datasheet (PDF)
The SFH 4240-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.